
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 5MHz ~ 220MHz | |
P1dB | - | |
Gain | 41.2dB | |
Noise Figure | 3.2dB | |
RF Type | CATV | |
Voltage - Supply | 12V | |
Current - Supply | 205mA | |
Test Frequency | 220MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 21-SMD Module | |
Supplier Device Package | 21-SMD |

