
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 470 mA | |
Voltage - Supply, Single/Dual (±) | 24V | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,23870 € | 4.323,87 € |
| Unit Price without VAT: | 43,23870 € |
|---|---|
| Unit Price with VAT: | 51,45405 € |

