
RFCA8830SR | |
|---|---|
DigiKey Part Number | 2312-RFCA8830SRTR-ND - Tape & Reel (TR) 2312-RFCA8830SRCT-ND - Cut Tape (CT) 2312-RFCA8830SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFCA8830SR |
Description | PUSH-PULL AMP, G=19DB, IP3=44DBM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 45MHz ~ 1.218GHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 45MHz ~ 1.218GHz | |
P1dB | 24dBm | |
Gain | 18.7dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 280mA | |
Test Frequency | 600MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 25 | 6,68360 € | 167,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,46060 € | 546,06 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |

