
RFCA8828TR13 | |
|---|---|
DigiKey Part Number | 2312-RFCA8828TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RFCA8828TR13 |
Description | BALANCED PHEMT CATV AMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.2GHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 50MHz ~ 1.2GHz | |
P1dB | 27dBm | |
Gain | 16.4dB | |
Noise Figure | 2.75dB | |
RF Type | CATV | |
Voltage - Supply | 4.75V ~ 5.25V, 5.7V ~ 6.3V | |
Current - Supply | 360mA | |
Test Frequency | 50MHz ~ 1.2GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,78206 € | 9.455,15 € |
| Unit Price without VAT: | 3,78206 € |
|---|---|
| Unit Price with VAT: | 4,50065 € |

