Image for RFCA8828SR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFCA8828SR

DigiKey Part Number
2312-RFCA8828SRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RFCA8828SR
Description
BALANCED PHEMT CATV AMP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV 50MHz ~ 1.2GHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV
Manufacturer
Qorvo
Voltage - Supply
4.75V ~ 5.25V, 5.7V ~ 6.3V
Packaging
Tape & Reel (TR)
Current - Supply
360mA
Part Status
Active
Test Frequency
50MHz ~ 1.2GHz
Frequency
50MHz ~ 1.2GHz
Mounting Type
Surface Mount
P1dB
27dBm
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Gain
16.4dB
Supplier Device Package
8-SOIC
Noise Figure
2.75dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1006,56550 €656,55 €
Manufacturers Standard Package
Unit Price without VAT:6,56550 €
Unit Price with VAT:7,81295 €