
RFAM3790SR | |
|---|---|
DigiKey Part Number | 2312-RFAM3790SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RFAM3790SR |
Description | 1.2GHZ 28DB EDGE QAM AMPLIFIER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 45MHz ~ 1.218GHz 9-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 45MHz ~ 1.218GHz | |
P1dB | - | |
Gain | 29.5dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 12V | |
Current - Supply | 410mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Supplier Device Package | 9-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 58,86500 € | 5.886,50 € |
| Unit Price without VAT: | 58,86500 € |
|---|---|
| Unit Price with VAT: | 70,04935 € |

