
RFAM3620TR7 | |
|---|---|
DigiKey Part Number | 2312-RFAM3620TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RFAM3620TR7 |
Description | HIGH GAIN DOCSIS 3.1 EDGE QAM IN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 45MHz ~ 1.218GHz 21-MCM (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 45MHz ~ 1.218GHz | |
P1dB | - | |
Gain | 38dB | |
Noise Figure | 3dB | |
RF Type | CATV | |
Voltage - Supply | 12V | |
Current - Supply | 510mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 21-SMD Module | |
Supplier Device Package | 21-MCM (11x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 42,07492 € | 10.518,73 € |
| Unit Price without VAT: | 42,07492 € |
|---|---|
| Unit Price with VAT: | 50,06915 € |

