
RFAM3620PCBA-410 | |
|---|---|
DigiKey Part Number | 2312-RFAM3620PCBA-410-ND |
Manufacturer | |
Manufacturer Product Number | RFAM3620PCBA-410 |
Description | HIGH GAIN DOCSIS 3.1 EDGE QAM IN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RFAM3620 - Amplifier 1.218GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1.218GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RFAM3620 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.218GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,36000 € | 232,36 € |
| Unit Price without VAT: | 232,36000 € |
|---|---|
| Unit Price with VAT: | 276,50840 € |

