New at DigiKey
Image for RF3518TR7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF3518TR7

DigiKey Part Number
2312-RF3518TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF3518TR7
Description
RF3518
Customer Reference
Detailed Description
RF Amplifier IC HSPA+, HSPDA, HSUPA, WCDMA 880MHz ~ 915MHz 10-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Frequency
880MHz ~ 915MHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
HSPA+, HSPDA, HSUPA, WCDMA
Voltage - Supply
3.4V
Current - Supply
-
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Supplier Device Package
10-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.