
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Frequency | 1.71GHz ~ 1.755GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | HSPA+, HSPDA, HSUPA, WCDMA | |
Voltage - Supply | 3.4V | |
Current - Supply | - | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-SMD |

