RF Amplifier IC CATV 5MHz ~ 100MHz SOT-115J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1005250L

DigiKey Part Number
2312-R1005250L-ND
Manufacturer
Manufacturer Product Number
R1005250L
Description
HYBRID-RF 25DB 100MHZ REV SI
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV 5MHz ~ 100MHz SOT-115J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV
Manufacturer
Qorvo
Voltage - Supply
24V
Packaging
Tray
Current - Supply
133mA
Part Status
Active
Mounting Type
Chassis Mount
Frequency
5MHz ~ 100MHz
Package / Case
SOT-115J
Gain
25.5dB
Supplier Device Package
SOT-115J
Noise Figure
3.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5037,85460 €1.892,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,85460 €
Unit Price with VAT:45,04697 €