
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 24GHz ~ 34GHz | |
Number of Mixers | 1 | |
Gain | -9dB | |
Noise Figure | - | |
Secondary Attributes | Up Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 52,42820 € | 2.621,41 € |
| Unit Price without VAT: | 52,42820 € |
|---|---|
| Unit Price with VAT: | 62,38956 € |

