
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Limiter | |
Frequency | 6GHz ~ 12GHz | |
RF Type | Radar | |
Secondary Attributes | 100W | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,85000 € | 116,85 € |
| 25 | 109,55200 € | 2.738,80 € |
| Unit Price without VAT: | 116,85000 € |
|---|---|
| Unit Price with VAT: | 139,05150 € |


