
QPM6000TR7 | |
|---|---|
DigiKey Part Number | 2312-QPM6000TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPM6000TR7 |
Description | X-BAND DUAL CHANNEL LIMITER/LNA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF IC Amplifier, Limiter Radar 8GHz ~ 14GHz 20W 34-QFN (8.5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Amplifier, Limiter | |
Frequency | 8GHz ~ 14GHz | |
RF Type | Radar | |
Secondary Attributes | 20W | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 34-QFN Exposed Pad | |
Supplier Device Package | 34-QFN (8.5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 110,13528 € | 55.067,64 € |
| Unit Price without VAT: | 110,13528 € |
|---|---|
| Unit Price with VAT: | 131,06098 € |

