
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier, Limiter | |
Frequency | 8GHz ~ 14GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPM6000 | |
Note | - | |
RF Type | - | |
RF Frequency | 8GHz ~ 14GHz | |
Function | Amplifier, Limiter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,87000 € | 762,87 € |
| Unit Price without VAT: | 762,87000 € |
|---|---|
| Unit Price with VAT: | 907,81530 € |

