
QPM1002TR7 | |
|---|---|
DigiKey Part Number | 2312-QPM1002TR7TR-ND - Tape & Reel (TR) 2312-QPM1002TR7CT-ND - Cut Tape (CT) 2312-QPM1002TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPM1002TR7 |
Description | 8.5-10.5 GHZ GAN TRANSMIT/RECEIV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Front End 8.5GHz ~ 10.5GHz Radar 24-QFN (5x5) |
Datasheet | Datasheet |
Category | Frequency 8.5GHz ~ 10.5GHz |
Manufacturer Qorvo | Features T/R switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-VQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (5x5) |
RF Type Radar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,94000 € | 118,94 € |
| 10 | 104,88100 € | 1.048,81 € |
| 25 | 103,67640 € | 2.591,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 84,70316 € | 21.175,79 € |
| Unit Price without VAT: | 118,94000 € |
|---|---|
| Unit Price with VAT: | 141,53860 € |

