
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 5GHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPL9504 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,96000 € | 107,96 € |
| Unit Price without VAT: | 107,96000 € |
|---|---|
| Unit Price with VAT: | 128,47240 € |


