
QPL8834SR | |
|---|---|
DigiKey Part Number | 2312-QPL8834SRTR-ND - Tape & Reel (TR) 2312-QPL8834SRCT-ND - Cut Tape (CT) 2312-QPL8834SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPL8834SR |
Description | 5-1218MHZ HIGH LINEARITY RF AMP, |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 5MHz ~ 1.218GHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5MHz ~ 1.218GHz | |
P1dB | 49dBm | |
Gain | 12dB | |
Noise Figure | 4.2dB | |
RF Type | CATV | |
Voltage - Supply | 5V | |
Current - Supply | 290mA | |
Test Frequency | 5MHz ~ 1.218GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 € | 11,55 € |
| 10 | 10,04000 € | 100,40 € |
| 25 | 9,51680 € | 237,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,64810 € | 664,81 € |
| Unit Price without VAT: | 11,55000 € |
|---|---|
| Unit Price with VAT: | 13,74450 € |

