RF Amplifier IC CATV 5MHz ~ 1.218GHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPL8832TR13

DigiKey Part Number
2312-QPL8832TR13TR-ND - Tape & Reel (TR)
2312-QPL8832TR13CT-ND - Cut Tape (CT)
2312-QPL8832TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPL8832TR13
Description
5-1218MHZ HIGH LINEARITY RF AMP,
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV 5MHz ~ 1.218GHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5MHz ~ 1.218GHz
P1dB
29dBm
Gain
18.8dB
Noise Figure
3dB
RF Type
CATV
Voltage - Supply
5V, 8V
Current - Supply
360mA
Test Frequency
5MHz ~ 1.218GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,98000 €6,98 €
106,05000 €60,50 €
255,72840 €143,21 €
1005,28670 €528,67 €
2505,02200 €1.255,50 €
5004,83520 €2.417,60 €
1.0004,66118 €4.661,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,80816 €9.520,40 €
Manufacturers Standard Package
Unit Price without VAT:6,98000 €
Unit Price with VAT:8,30620 €