
QPL8832SR | |
|---|---|
DigiKey Part Number | 2312-QPL8832SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPL8832SR |
Description | 5-1218MHZ HIGH LINEARITY RF AMP, |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 5MHz ~ 1.218GHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 5MHz ~ 1.218GHz | |
P1dB | 29dBm | |
Gain | 18.8dB | |
Noise Figure | 3dB | |
RF Type | CATV | |
Voltage - Supply | 5V, 8V | |
Current - Supply | 360mA | |
Test Frequency | 5MHz ~ 1.218GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,42740 € | 642,74 € |
| Unit Price without VAT: | 6,42740 € |
|---|---|
| Unit Price with VAT: | 7,64861 € |

