
QPL8831TR13 | |
|---|---|
DigiKey Part Number | 2312-QPL8831TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPL8831TR13 |
Description | 5 - 1218MHZ 17DB PUSH-PULL LINEA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 5MHz ~ 1.218GHz 8-SOIC |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer Qorvo | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 280mA |
Part Status Active | Test Frequency 5MHz ~ 1.218GHz |
Frequency 5MHz ~ 1.218GHz | Mounting Type Surface Mount |
P1dB 25.1dBm | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gain 17dB | Supplier Device Package 8-SOIC |
Noise Figure 3.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,27212 € | 8.180,30 € |
| Unit Price without VAT: | 3,27212 € |
|---|---|
| Unit Price with VAT: | 3,89382 € |

