
QPL8831PCK-01 | |
|---|---|
DigiKey Part Number | 2312-QPL8831PCK-01-ND |
Manufacturer | |
Manufacturer Product Number | QPL8831PCK-01 |
Description | 5 - 1218MHZ 17DB PUSH-PULL LINEA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | QPL8831 - Amplifier 50MHz ~ 1.218GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 50MHz ~ 1.218GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPL8831 | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 1.218GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,09000 € | 129,09 € |
| Unit Price without VAT: | 129,09000 € |
|---|---|
| Unit Price with VAT: | 153,61710 € |

