
QPL8830TR13 | |
|---|---|
DigiKey Part Number | 2312-QPL8830TR13TR-ND - Tape & Reel (TR) 2312-QPL8830TR13CT-ND - Cut Tape (CT) 2312-QPL8830TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPL8830TR13 |
Description | 1.2GHZ, 21DB PUSH-PULL, FDX |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 5MHz ~ 1.218GHz 8-SOIC |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer Qorvo | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 280mA |
Part Status Active | Test Frequency 5MHz ~ 1.218GHz |
Frequency 5MHz ~ 1.218GHz | Mounting Type Surface Mount |
P1dB 24.8dB | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gain 21dB | Supplier Device Package 8-SOIC |
Noise Figure 2.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 5,29200 € | 52,92 € |
| 25 | 5,00880 € | 125,22 € |
| 100 | 4,62030 € | 462,03 € |
| 250 | 4,38740 € | 1.096,85 € |
| 500 | 4,22298 € | 2.111,49 € |
| 1.000 | 4,06811 € | 4.068,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,27212 € | 8.180,30 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |

