
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 5MHz ~ 1.218GHz | |
P1dB | 24.8dB | |
Gain | 21dB | |
Noise Figure | 2.8dB | |
RF Type | CATV | |
Voltage - Supply | 5V | |
Current - Supply | 280mA | |
Test Frequency | 5MHz ~ 1.218GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,56550 € | 656,55 € |
| Unit Price without VAT: | 6,56550 € |
|---|---|
| Unit Price with VAT: | 7,81295 € |

