
QPL7442SR | |
|---|---|
DigiKey Part Number | 2312-QPL7442SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPL7442SR |
Description | 4GHZ SINGLE-ENDED 20DB GAIN BLOC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, LNA 50MHz ~ 4GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 20.8dBm | |
Gain | 20dB | |
Noise Figure | 1.5dB | |
RF Type | CATV, LNA | |
Voltage - Supply | 5V | |
Current - Supply | 90mA | |
Test Frequency | 50MHz ~ 4GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,56160 € | 556,16 € |
| Unit Price without VAT: | 5,56160 € |
|---|---|
| Unit Price with VAT: | 6,61830 € |


