
QPL7425TR7 | |
|---|---|
DigiKey Part Number | 2312-QPL7425TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPL7425TR7 |
Description | 5MHZ TO 1.2GHZ, LNA - 25DB GAIN, |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 47MHz ~ 1.218GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer Qorvo | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 60mA |
Part Status Active | Test Frequency 47MHz ~ 1.218GHz |
Frequency 47MHz ~ 1.218GHz | Mounting Type Surface Mount |
P1dB 21dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 25dB | Supplier Device Package 16-QFN (3x3) |
Noise Figure 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,15960 € | 5.399,00 € |
| Unit Price without VAT: | 2,15960 € |
|---|---|
| Unit Price with VAT: | 2,56992 € |

