
QPL7420SR | |
|---|---|
DigiKey Part Number | 2312-QPL7420SRTR-ND - Tape & Reel (TR) 2312-QPL7420SRCT-ND - Cut Tape (CT) 2312-QPL7420SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPL7420SR |
Description | 5MHZ TO 1.8GHZ, LNA - 20DB GAIN, |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 5MHz ~ 1.8GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5MHz ~ 1.8GHz | |
P1dB | 20.9dBm | |
Gain | 20.5dB | |
Noise Figure | 1.2dB | |
RF Type | CATV | |
Voltage - Supply | 5V, 8V | |
Current - Supply | 100mA | |
Test Frequency | 47MHz ~ 1.2GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 25 | 4,29280 € | 107,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,50690 € | 350,69 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |


