
QPL1843TR7 | |
|---|---|
DigiKey Part Number | 2312-QPL1843TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPL1843TR7 |
Description | 50MHZ TO 1800MHZ, 10DB, SINGLE E |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.8GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Noise Figure 3dB |
Manufacturer Qorvo | RF Type CATV |
Packaging Tape & Reel (TR) | Voltage - Supply 6V |
Part Status Active | Current - Supply 130mA |
Frequency 50MHz ~ 1.8GHz | Mounting Type Surface Mount |
P1dB 19.5dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 11dB | Supplier Device Package 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,09669 € | 10.241,72 € |
| Unit Price without VAT: | 4,09669 € |
|---|---|
| Unit Price with VAT: | 4,87506 € |

