
QPL1843SR | |
|---|---|
DigiKey Part Number | 2312-QPL1843SRTR-ND - Tape & Reel (TR) 2312-QPL1843SRCT-ND - Cut Tape (CT) 2312-QPL1843SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPL1843SR |
Description | 50MHZ TO 1800MHZ, 10DB, SINGLE E |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.8GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Noise Figure 3dB |
Manufacturer Qorvo | RF Type CATV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6V |
Part Status Active | Current - Supply 130mA |
Frequency 50MHz ~ 1.8GHz | Mounting Type Surface Mount |
P1dB 19.5dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 11dB | Supplier Device Package 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,67000 € | 8,67 € |
| 25 | 8,30920 € | 207,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,63980 € | 663,98 € |
| Unit Price without VAT: | 8,67000 € |
|---|---|
| Unit Price with VAT: | 10,31730 € |

