
QPL1820TR13 | |
|---|---|
DigiKey Part Number | 2312-QPL1820TR13TR-ND - Tape & Reel (TR) 2312-QPL1820TR13CT-ND - Cut Tape (CT) 2312-QPL1820TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPL1820TR13 |
Description | 1.8GHZ 5V, PUSH PULL, 21DB GAIN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.8GHz 12-MCM (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 1.8GHz | |
P1dB | 30dBm | |
Gain | 22dB | |
Noise Figure | 3.5dB | |
RF Type | CATV | |
Voltage - Supply | 5V, 8V | |
Current - Supply | 350mA | |
Test Frequency | 50MHz ~ 1.8GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | 12-MCM (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 10 | 7,25000 € | 72,50 € |
| 25 | 6,86720 € | 171,68 € |
| 100 | 6,34160 € | 634,16 € |
| 250 | 6,02692 € | 1.506,73 € |
| 500 | 5,80486 € | 2.902,43 € |
| 1.000 | 5,68822 € | 5.688,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,73331 € | 11.833,28 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |

