
QPL1820SR | |
|---|---|
DigiKey Part Number | 2312-QPL1820SRTR-ND - Tape & Reel (TR) 2312-QPL1820SRCT-ND - Cut Tape (CT) 2312-QPL1820SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPL1820SR |
Description | 1.8GHZ 5V, PUSH PULL, 21DB GAIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.8GHz 12-MCM (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 1.8GHz | |
P1dB | 30dBm | |
Gain | 22dB | |
Noise Figure | 3.5dB | |
RF Type | CATV | |
Voltage - Supply | 5V, 8V | |
Current - Supply | 350mA | |
Test Frequency | 50MHz ~ 1.8GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | 12-MCM (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| 25 | 11,00120 € | 275,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,98770 € | 898,77 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |

