
QPL1819TR7 | |
|---|---|
DigiKey Part Number | 2312-QPL1819TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPL1819TR7 |
Description | 5V, SE, 75-OHM, 20DB GAIN BLOCK |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.8GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 50MHz ~ 1.8GHz | |
P1dB | 19dBm | |
Gain | 20dB | |
Noise Figure | 1.7dB | |
RF Type | CATV | |
Voltage - Supply | 5V | |
Current - Supply | 120mA | |
Test Frequency | 50MHz ~ 1.8GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,21865 € | 8.046,62 € |
| Unit Price without VAT: | 3,21865 € |
|---|---|
| Unit Price with VAT: | 3,83019 € |

