RF Amplifier IC General Purpose 50MHz ~ 1.8GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPL1816SR

DigiKey Part Number
2312-QPL1816SRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPL1816SR
Description
CATV DOCSIS 4.0 LNA, 5V, 1.8GHZ,
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 50MHz ~ 1.8GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
2.5dB
Manufacturer
Qorvo
RF Type
General Purpose
Packaging
Tape & Reel (TR)
Voltage - Supply
6V
Part Status
Obsolete
Current - Supply
120mA
Frequency
50MHz ~ 1.8GHz
Mounting Type
Surface Mount
P1dB
19dBm
Package / Case
TO-243AA
Gain
10dB
Supplier Device Package
SOT-89-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.