
QPL1815TR13 | |
|---|---|
DigiKey Part Number | 2312-QPL1815TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPL1815TR13 |
Description | CATV DOCSIS 4.0 LNA, 5V, 1.8GHZ, |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.8GHz 8-SOIC |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer Qorvo | Voltage - Supply 6.5V ~ 7.5V |
Packaging Tape & Reel (TR) | Current - Supply 215mA |
Part Status Active | Test Frequency 50MHz ~ 1.8GHz |
Frequency 50MHz ~ 1.8GHz | Mounting Type Surface Mount |
P1dB 24dBm | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gain 12dB | Supplier Device Package 8-SOIC |
Noise Figure 3.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,71186 € | 11.779,65 € |
| Unit Price without VAT: | 4,71186 € |
|---|---|
| Unit Price with VAT: | 5,60711 € |

