
QPL1815SR | |
|---|---|
DigiKey Part Number | 2312-QPL1815SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPL1815SR |
Description | CATV DOCSIS 4.0 LNA, 5V, 1.8GHZ, |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.8GHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 50MHz ~ 1.8GHz | |
P1dB | 24dBm | |
Gain | 12dB | |
Noise Figure | 3.5dB | |
RF Type | CATV | |
Voltage - Supply | 6.5V ~ 7.5V | |
Current - Supply | 215mA | |
Test Frequency | 50MHz ~ 1.8GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,50960 € | 950,96 € |
| Unit Price without VAT: | 9,50960 € |
|---|---|
| Unit Price with VAT: | 11,31642 € |

