
QPL1815EVB-01 | |
|---|---|
DigiKey Part Number | 2312-QPL1815EVB-01-ND |
Manufacturer | |
Manufacturer Product Number | QPL1815EVB-01 |
Description | EVB FOR CATV DOCSIS 4.0 LNA, 5V, |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | QPL1815 - Amplifier 50MHz ~ 1.8GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 50MHz ~ 1.8GHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part QPL1815 |
Part Status Active | RF Frequency 50MHz ~ 1.8GHz |
Type Amplifier | Function Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,88000 € | 130,88 € |
| Unit Price without VAT: | 130,88000 € |
|---|---|
| Unit Price with VAT: | 155,74720 € |

