
QPL1811TR13 | |
|---|---|
DigiKey Part Number | 2312-QPL1811TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPL1811TR13 |
Description | 50 TO 1800MHZ 16 DB GAIN DIFFERE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.8GHz 8-SOIC |
Datasheet | Datasheet |
Category | Noise Figure 3.5dB |
Manufacturer Qorvo | RF Type CATV |
Packaging Tape & Reel (TR) | Voltage - Supply 5V ~ 8V |
Part Status Active | Current - Supply 290mA |
Frequency 50MHz ~ 1.8GHz | Mounting Type Surface Mount |
P1dB 24dBm | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gain 16.4dB | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,65422 € | 14.135,55 € |
| Unit Price without VAT: | 5,65422 € |
|---|---|
| Unit Price with VAT: | 6,72852 € |

