
QPL1240EVB-01 | |
|---|---|
DigiKey Part Number | 2312-QPL1240EVB-01-ND |
Manufacturer | |
Manufacturer Product Number | QPL1240EVB-01 |
Description | EVB FO17DB GAIN, 5V, 290MA, SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | QPL1240 - Amplifier 50MHz ~ 1.218GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 50MHz ~ 1.218GHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part QPL1240 |
Part Status Active | RF Frequency 50MHz ~ 1.218GHz |
Type Amplifier | Function Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,80000 € | 132,80 € |
| Unit Price without VAT: | 132,80000 € |
|---|---|
| Unit Price with VAT: | 158,03200 € |

