
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 8GHz ~ 11GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPL1000 | |
Note | - | |
RF Type | - | |
RF Frequency | 8GHz ~ 11GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,52000 € | 363,52 € |
| Unit Price without VAT: | 363,52000 € |
|---|---|
| Unit Price with VAT: | 432,58880 € |

