New at DigiKey
32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPG6200LSR

DigiKey Part Number
2312-QPG6200LSRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPG6200LSR
Description
QPG6200 10DBM 4X4QFN32
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
-
Data Rate (Max)
1Mbps
Power - Output
10dBm
Sensitivity
-101dBm
Memory Size
2MB ROM, 336kB RAM
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SPI, UART
GPIO
21
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
1.3mA ~ 8.5mA
Current - Transmitting
6mA ~ 45mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002,76380 €276,38 €
Manufacturers Standard Package
Unit Price without VAT:2,76380 €
Unit Price with VAT:3,28892 €