
QPF7607SR | |
|---|---|
DigiKey Part Number | 2312-QPF7607SRTR-ND - Tape & Reel (TR) 2312-QPF7607SRCT-ND - Cut Tape (CT) 2312-QPF7607SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF7607SR |
Description | 6GHZ WI-FI 7 NON-LINEAR HIGH POW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.945GHz ~ 7.125GHz WiFi |
Category | RF Type WiFi |
Manufacturer Qorvo | Frequency 5.945GHz ~ 7.125GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features 5V Supply Voltage |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| 10 | 6,93300 € | 69,33 € |
| 25 | 6,56680 € | 164,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,06280 € | 606,28 € |
| 200 | 5,83250 € | 1.166,50 € |
| 300 | 5,70403 € | 1.711,21 € |
| 500 | 5,54836 € | 2.774,18 € |
| 700 | 5,44953 € | 3.814,67 € |
| 1.000 | 5,34789 € | 5.347,89 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,50810 € |

