
QPF7552TR13 | |
|---|---|
DigiKey Part Number | 2312-QPF7552TR13TR-ND - Tape & Reel (TR) 2312-QPF7552TR13CT-ND - Cut Tape (CT) 2312-QPF7552TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF7552TR13 |
Description | 5GHZ WI-FI 6 UNII2C-3 INTEGRATED |
Customer Reference | |
Detailed Description | RF Front End 5.49GHz ~ 5.835GHz General Purpose 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 5.49GHz ~ 5.835GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,51826 € | 15.182,60 € |
| Unit Price without VAT: | 1,51826 € |
|---|---|
| Unit Price with VAT: | 1,80673 € |

