
QPF7552SR | |
|---|---|
DigiKey Part Number | 2312-QPF7552SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPF7552SR |
Description | 5GHZ WI-FI 6 UNII2C-3 INTEGRATED |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.49GHz ~ 5.835GHz General Purpose 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Frequency 5.49GHz ~ 5.835GHz |
Manufacturer Qorvo | Features SP2T |
Packaging Tape & Reel (TR) | Package / Case 16-QFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (3x3) |
RF Type General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,88200 € | 488,20 € |
| Unit Price without VAT: | 4,88200 € |
|---|---|
| Unit Price with VAT: | 5,80958 € |

