
QPF7250TR13 | |
|---|---|
DigiKey Part Number | 2312-QPF7250TR13TR-ND - Tape & Reel (TR) 2312-QPF7250TR13CT-ND - Cut Tape (CT) 2312-QPF7250TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF7250TR13 |
Description | 2GHZ WI-FI 7 HIGH POWER INTEGRAT |
Customer Reference | |
Detailed Description | RF Front End 2.402GHz ~ 2.472GHz General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 2.402GHz ~ 2.472GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 16-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,41355 € | 7.067,75 € |
| Unit Price without VAT: | 1,41355 € |
|---|---|
| Unit Price with VAT: | 1,68212 € |

