
QPF5001 | |
|---|---|
DigiKey Part Number | 2312-QPF5001TR-ND - Tape & Reel (TR) 2312-QPF5001CT-ND - Cut Tape (CT) 2312-QPF5001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF5001 |
Description | X-BAND 12W FEM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Front End 8GHz ~ 12GHz Radar 22-QFN (6x5) |
Category | Frequency 8GHz ~ 12GHz |
Manufacturer Qorvo | Features 1.5V Supply Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 22-QFN Exposed Pad |
Part Status Active | Supplier Device Package 22-QFN (6x5) |
RF Type Radar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,66000 € | 375,66 € |
| 25 | 360,77400 € | 9.019,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 309,87420 € | 15.493,71 € |
| Unit Price without VAT: | 375,66000 € |
|---|---|
| Unit Price with VAT: | 447,03540 € |



