
QPF4800SR | |
|---|---|
DigiKey Part Number | 2312-QPF4800SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPF4800SR |
Description | 5+2GHZ DUALBAND WI-FI 6 FRONT EN |
Customer Reference | |
Detailed Description | RF Front End 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.925GHz General Purpose 28-QFN (4x3) |
Datasheet | Datasheet |
Category | Frequency 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.925GHz |
Manufacturer Qorvo | Features SP2T |
Packaging Tape & Reel (TR) | Package / Case 28-QFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 28-QFN (4x3) |
RF Type General Purpose |

