
QPF4750SR | |
|---|---|
DigiKey Part Number | 2312-QPF4750SRTR-ND - Tape & Reel (TR) 2312-QPF4750SRCT-ND - Cut Tape (CT) 2312-QPF4750SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4750SR |
Description | 5-7GHZ WI-FI 6+6E FRONT END MODU |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.15GHz ~ 7.125GHz General Purpose 16-QFN (3x3) |
Category | Frequency 5.15GHz ~ 7.125GHz |
Manufacturer Qorvo | Features 5V Supply Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-QFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (3x3) |
RF Type General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 6,46900 € | 64,69 € |
| 25 | 6,12520 € | 153,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,01580 € | 401,58 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |


