RF Front End 5.17GHz ~ 7.125GHz 802.11be
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPF4702TR13

DigiKey Part Number
2312-QPF4702TR13TR-ND - Tape & Reel (TR)
2312-QPF4702TR13CT-ND - Cut Tape (CT)
2312-QPF4702TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPF4702TR13
Description
5-7 GHZ WI-FI 7 MED POWER NON-LI
Customer Reference
Detailed Description
RF Front End 5.17GHz ~ 7.125GHz 802.11be
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11be
Frequency
5.17GHz ~ 7.125GHz
Features
5V Supply Voltage
Grade
-
Qualification
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,71459 €8.572,95 €
Manufacturers Standard Package
Unit Price without VAT:1,71459 €
Unit Price with VAT:2,04036 €