
QPF4658TR13 | |
|---|---|
DigiKey Part Number | 2312-QPF4658TR13TR-ND - Tape & Reel (TR) 2312-QPF4658TR13CT-ND - Cut Tape (CT) 2312-QPF4658TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4658TR13 |
Description | 6GHZ WI-FI 6E FRONT END MODULE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.935GHz ~ 7.125GHz 802.11ax, Wi-Fi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ax, Wi-Fi | |
Frequency | 5.935GHz ~ 7.125GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,79800 € | 27,98 € |
| 25 | 2,64480 € | 66,12 € |
| 100 | 2,43430 € | 243,43 € |
| 250 | 2,30792 € | 576,98 € |
| 500 | 2,21870 € | 1.109,35 € |
| 1.000 | 2,13461 € | 2.134,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,96327 € | 9.816,35 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

