
QPF4658SR | |
|---|---|
DigiKey Part Number | 2312-QPF4658SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPF4658SR |
Description | 6GHZ WI-FI 6E FRONT END MODULE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.935GHz ~ 7.125GHz 802.11ax, Wi-Fi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 802.11ax, Wi-Fi | |
Frequency | 5.935GHz ~ 7.125GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,82460 € | 382,46 € |
| Unit Price without VAT: | 3,82460 € |
|---|---|
| Unit Price with VAT: | 4,55127 € |

